- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T2070001033-000
T2070001033-000
TE Connectivity / AMP Brand
CAM-33
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CAM-33
Search Keywords: T2070001033000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2070001033-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Termination Area Plating Material:Silver
-
Contact Mating Area Plating Material:Silver
-
Wire/Cable Size:.33 – .52
-
Contact Base Material:Copper Alloy
-
Sealable:No
-
Contact Current Rating (Max):5 A
-
Termination Method to Wire & Cable:Crimp
-
Contact Type:Pin
-
Contact Classification:Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
200
$0.3516
600
$0.3459
1,000
$0.3380
2,600
$0.3308
5,000
$0.3007
7,600
$0.2956
10,000
$0.2584
15,000 +
$0.2551
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT