- Home ›
- All Products›
- T2050102201-002
T2050102201-002
TE Connectivity / AMP Brand
HEE-010-F
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
HEE-010-F
Search Keywords: T2050102201002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2050102201-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Poles:10
-
Sealable:No
-
Circuit Application:Power & Signal
-
Number of Positions:10
-
Contact Type:Crimp
-
Product Type:Insert
-
Insert Style:HE
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
4
$30.40
10
$15.94
30
$7.98
50
$7.58
90
$6.98
100
$6.76
250
$6.54
500 +
$6.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments