- Home ›
- All Products›
- T2050102101-002
T2050102101-002
TE Connectivity / AMP Brand
HEE-010-M
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
HEE-010-M
Search Keywords: T2050102101002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2050102101-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Positions:10
-
Insert Style:HE
-
Product Type:Insert
-
Contact Type:Crimp
-
Circuit Application:Power & Signal
-
Number of Poles:10
-
Sealable:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
4
$29.03
10
$15.18
30
$7.60
50
$7.20
90
$6.63
100
$6.44
250
$6.23
500 +
$6.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments