- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- T2010102201-000
T2010102201-000
TE Connectivity / AMP Brand
HA-010-F
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HA-010-F
Search Keywords: T2010102201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2010102201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Heavy-Duty Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Right Angle
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:16/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$8.31
30
$7.76
50
$7.35
100
$7.10
250
$7.07
500
$7.03
1,000 +
$6.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments