- Home ›
- All Products›
- T1932162000-009
T1932162000-009
TE Connectivity / AMP Brand
H16BPR-AGC-EMC-C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H16BPR-AGC-EMC-C
Search Keywords: T1932162000009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1932162000-009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Locking Device Location:Hood
-
Packaging Method:Bag
-
Cable Entry Location:Bottom
-
Hood & Base Locking Device Type:Screwlock
-
Hood & Base Connector Product Type:Base Housing
-
Corrosion Protected:Yes
-
Packaging Quantity:1
-
Housing Material:Die Cast Aluminum
-
Product Height:.862 in, 21.9 mm
-
Primary Product Color:Gray
-
Product Length:5.098 in, 129.5 mm
-
Product Width:2.205 in, 56 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
Minimum Order Quantity:
12
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
12
$11.43
36
$10.58
60
$10.33
108
$9.54
252
$8.56
504
$7.67
1,008 +
$7.02
Click for Quote
Log in
to unlock special pricing