- Home ›
- All Products›
- T1932062000-009
T1932062000-009
TE Connectivity / AMP Brand
H6BPR-AGC-EMC-C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H6BPR-AGC-EMC-C
Search Keywords: T1932062000009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1932062000-009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
9 -
Hood & Base Locking Device Type:Screwlock
-
Packaging Method:Bag
-
Packaging Quantity:1
-
Locking Device Location:Hood
-
Cable Entry Location:Bottom
-
Hood & Base Connector Product Type:Base Housing
-
Corrosion Protected:Yes
-
Product Height:.862 in, 21.9 mm
-
Housing Material:Die Cast Aluminum
-
Product Width:2.205 in, 56 mm
-
Primary Product Color:Gray
-
Product Length:3.78 in, 96 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
9
Order Increment:
9
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
9
$9.98
27
$9.67
54
$9.02
108
$8.33
252
$7.48
504
$6.70
1,008 +
$6.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments