- Home ›
- All Products›
- T1930241000-000
TE Connectivity / AMP Brand
T1930241000-000
H24BPR-AG
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
H24BPR-AG
Search Keywords: T1930241000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1930241000-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Packaging Method:Box
-
Hood & Base Locking Device Type:Screwlock
-
Corrosion Protected:Yes
-
Locking Device Location:Housing
-
Cable Entry Location:Bottom
-
Hood & Base Connector Product Type:Base Housing
-
Circuit Application:Power & Signal
-
Housing Material:Die Cast Aluminum
Tools/3D Models
+
Frequently Asked Questions
Is T1930241000-000 RoHS compliant?
Yes, T1930241000-000 is RoHS compliant.
What is the lead time for T1930241000-000?
The standard lead time for T1930241000-000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$22.89
5
$21.42
10
$20.43
25
$19.82
50
$18.79
100
$16.91
250 +
$15.62
Click for Quote
Log in
to unlock special pricing