- Home ›
- All Products›
- T1922240136-009
T1922240136-009
TE Connectivity / AMP Brand
H24BPR-TGHC-PG36-EMC-C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H24BPR-TGHC-PG36-EMC-C
Search Keywords: T1922240136009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1922240136-009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Packaging Quantity:1
-
Locking Device Location:Hood
-
Hood & Base Connector Product Type:Hood
-
Packaging Method:Bag
-
Hood & Base Locking Device Type:Screwlock
-
Corrosion Protected:Yes
-
Cable Entry Location:Top & Side
-
Thread Size:PG36
-
Housing Material:Die Cast Aluminum
-
Primary Product Color:Black
-
Product Height:3.543 in, 90 mm
-
Product Width:2.094 in, 53.2 mm
-
Product Length:6.142 in, 156 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$30.88
10
$30.80
25
$29.09
50
$28.00
100
$25.55
250
$23.61
500 +
$21.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments