- Home ›
- All Products›
- T1922240121-009
T1922240121-009
TE Connectivity / AMP Brand
H24BPR-TGHC-PG21-EMC-C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H24BPR-TGHC-PG21-EMC-C
Search Keywords: T1922240121009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1922240121-009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Packaging Quantity:1
-
Hood & Base Locking Device Type:Screwlock
-
Locking Device Location:Hood
-
Packaging Method:Bag
-
Hood & Base Connector Product Type:Hood
-
Corrosion Protected:Yes
-
Cable Entry Location:Top & Side
-
Housing Material:Die Cast Aluminum
-
Product Width:2.094 in, 53.2 mm
-
Product Length:6.142 in, 156 mm
-
Primary Product Color:Black
-
Product Height:3.543 in, 90 mm
-
Thread Size:PG21
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Minimum Order Quantity:
5
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$37.67
10
$36.23
25
$32.33
50
$30.82
100
$30.67
250
$30.52
500 +
$30.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments