- Home ›
- All Products›
- T1920102121-009
T1920102121-009
TE Connectivity / AMP Brand
H10BPR-TGH-PG21-EMC-C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H10BPR-TGH-PG21-EMC-C
Search Keywords: T1920102121009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1920102121-009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Corrosion Protected:Yes
-
Hood & Base Locking Device Type:Screwlock
-
Packaging Quantity:1
-
Hood & Base Connector Product Type:Hood
-
Locking Device Location:Hood
-
Packaging Method:Bag
-
Cable Entry Location:Top & Side
-
Product Length:5.748 in, 146 mm
-
Primary Product Color:Gray
-
Product Width:2.283 in, 58 mm
-
Housing Material:Die Cast Aluminum
-
Product Height:3.976 in, 101 mm
-
Thread Size:PG21
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
Minimum Order Quantity:
6
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
6
$24.25
12
$23.13
30
$22.44
54
$20.97
102
$19.14
252
$17.69
504 +
$16.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments