- Home ›
- All Products›
- T1920060120-000
T1920060120-000
TE Connectivity / AMP Brand
H6BPR-TGH-M20
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H6BPR-TGH-M20
Search Keywords: T1920060120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1920060120-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hood & Base Locking Device Type:Screwlock
-
Hood & Base Connector Product Type:Hood
-
Locking Device Location:Housing
-
Sealable:Yes
-
Cable Entry Location:Top & Side
-
Thread Size:M20
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$16.73
10
$15.95
25
$15.48
50
$14.68
100
$13.77
250
$12.53
500 +
$11.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments