- Home ›
- All Products›
- T1910160129-009
T1910160129-009
TE Connectivity / AMP Brand
H16BPR-TSH-PG29-EMC-C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H16BPR-TSH-PG29-EMC-C
Search Keywords: T1910160129009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1910160129-009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Packaging Quantity:1
-
Packaging Method:Bag
-
Locking Device Location:Hood
-
Hood & Base Connector Product Type:Hood
-
Hood & Base Locking Device Type:Screwlock
-
Cable Entry Location:Side
-
Corrosion Protected:Yes
-
Product Height:4.401 in, 111.8 mm
-
Primary Product Color:Black
-
Product Width:2.283 in, 58 mm
-
Thread Size:PG29
-
Product Length:6.535 in, 166 mm
-
Housing Material:Die Cast Aluminum
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$24.77
10
$24.05
25
$23.10
50
$21.88
100
$20.21
250
$18.39
500 +
$16.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments