- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1910160125-000
T1910160125-000
TE Connectivity / AMP Brand
H16BPR-TSH-M25
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H16BPR-TSH-M25
Search Keywords: T1910160125000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1910160125-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Accessory
-
Corrosion Protected:Yes
-
Accessory Type:Hood
-
Locking Device Location:Housing
-
Screw & Hole Thread Size:M25
-
Entry Style:Side
-
Material:Die Cast Aluminum
-
Packaging Method:Box
-
Product Size:6
-
Locking Device Type:Screwlock
-
Sealable:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$21.71
5
$20.31
10
$19.37
25
$18.79
50
$17.82
100
$16.03
250 +
$14.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments