- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1770243121-000
T1770243121-000
TE Connectivity / AMP Brand
H24B-TBFH-LB-PG21
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H24B-TBFH-LB-PG21
Search Keywords: T1770243121000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1770243121-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Size:8
-
Screw & Hole Thread Size:PG21
-
Indicator Location:Top & Side
-
Sealable:Yes
-
Material:Die Cast Aluminum
-
Corrosion Protected:Yes
-
Circuit Application:Power & Signal
-
Locking Device Type:Locking Clip
-
Accessory Type:Housing
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$17.71
10
$16.89
25
$16.39
50
$15.54
100
$13.98
250
$13.27
500 +
$11.88
Click for Quote
Log in
to unlock special pricing