- Home ›
- All Products›
- T1650062121-000
T1650062121-000
TE Connectivity / AMP Brand
H6B-SGRHS-PG21
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H6B-SGRHS-PG21
Search Keywords: T1650062121000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1650062121-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hood & Base Locking Device Type:Locking Clip
-
Cable Entry Location:Side
-
Corrosion Protected:Yes
-
Sealable:Yes
-
Hood & Base Connector Product Type:Base Housing
-
Circuit Application:Power & Signal
-
Thread Size:PG21
-
Housing Material:Die Cast Aluminum
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$17.19
25
$15.58
50
$14.53
100
$13.24
250
$12.05
500
$10.79
1,000 +
$9.88
Click for Quote
Log in
to unlock special pricing