- Home ›
- All Products›
- T1629161116-000
T1629161116-000
TE Connectivity / AMP Brand
H16A-SDRMS-PG16
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H16A-SDRMS-PG16
Search Keywords: T1629161116000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1629161116-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Location:Side
-
Locking Device Location:Housing
-
Hood & Base Connector Product Type:Base Housing
-
Packaging Quantity:1
-
Corrosion Protected:Yes
-
Packaging Method:Bag
-
Primary Product Color:Gray
-
Housing Material:Die Cast Aluminum
-
Thread Size:PG16
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$19.85
10
$18.93
25
$18.37
50
$17.42
100
$15.67
250
$14.48
500 +
$13.32
Click for Quote
Log in
to unlock special pricing