- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1620103116-000
T1620103116-000
TE Connectivity / AMP Brand
H10B-SDR-LB-PG16
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H10B-SDR-LB-PG16
Search Keywords: T1620103116000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1620103116-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:N/A
-
Connector Type:Connector Rectangular
-
Body Material:Die Cast Aluminum Alloy
-
Dimension:94 x 97.1 x 117.5mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
247
Ships today, if you order in
Minimum Order Quantity:
8
13 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
8
$16.84
16
$16.35
32
$15.86
56
$15.12
104
$14.01
256
$12.77
504 +
$11.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments