- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1619161120-000
T1619161120-000
TE Connectivity / AMP Brand
H16A-SGRS-M20
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H16A-SGRS-M20
Search Keywords: T1619161120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1619161120-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:N/A
-
Connector Type:Connector Rectangular
-
Body Material:Die Cast Aluminum Alloy
-
Dimension:96mm mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
222
Ships today, if you order in
Minimum Order Quantity:
7
Order Increment:
7
13 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
7
$15.28
14
$14.85
28
$14.42
56
$13.68
105
$12.69
252
$11.60
504 +
$10.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments