- Home ›
- All Products›
- T1619101121-000
T1619101121-000
TE Connectivity / AMP Brand
H10A-SGRS-PG21
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H10A-SGRS-PG21
Search Keywords: T1619101121000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1619101121-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hood & Base Connector Product Type:Base Housing
-
Corrosion Protected:Yes
-
Sealable:Yes
-
Cable Entry Location:Side
-
Locking Device Location:Housing
-
Packaging Method:Box
-
Hood & Base Locking Device Type:Locking
-
Circuit Application:Power & Signal
-
Thread Size:PG21
-
Product Height:57 mm
-
Housing Material:Die Cast Aluminum
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$13.96
25
$12.65
50
$11.80
100
$10.75
250
$9.78
500
$8.76
1,000 +
$8.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments