- Home ›
- All Products›
- T1470243216-000
T1470243216-000
TE Connectivity / AMP Brand
H24B-SGRH-M32/M16
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H24B-SGRH-M32/M16
Search Keywords: T1470243216000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1470243216-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hood & Base Connector Product Type:Base Housing
-
Corrosion Protected:Yes
-
Sealable:Yes
-
Cable Entry Location:Side
-
Hood & Base Locking Device Type:Locking Clip
-
Circuit Application:Power & Signal
-
Housing Material:Die Cast Aluminum
-
Thread Size:M32/M16
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$23.88
5
$22.34
10
$21.31
25
$20.68
50
$19.60
100
$17.64
250 +
$16.30
Click for Quote
Log in
to unlock special pricing