- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1470102232-000
T1470102232-000
TE Connectivity / AMP Brand
H10B-SGRH-2M32
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H10B-SGRH-2M32
Search Keywords: T1470102232000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1470102232-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:N/A
-
Body Material:Die Cast Aluminum Alloy
-
Dimension:100.8 x 57 x 94.3mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
241
Ships today, if you order in
Minimum Order Quantity:
7
13 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
7
$16.74
14
$16.25
28
$15.77
56
$14.94
105
$13.84
252
$12.64
504 +
$11.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments