- Home ›
- All Products›
- T1440322229-000
T1440322229-000
TE Connectivity / AMP Brand
H32B-SGR-2PG29
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H32B-SGR-2PG29
Search Keywords: T1440322229000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1440322229-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hood & Base Locking Device Type:Locking Clip
-
Sealable:Yes
-
Hood & Base Connector Product Type:Base Housing
-
Cable Entry Location:Side
-
Corrosion Protected:Yes
-
Circuit Application:Power & Signal
-
Housing Material:Die Cast Aluminum
-
Thread Size:2PG29
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$32.82
5
$30.71
10
$29.29
25
$28.42
50
$26.56
100
$24.24
250 +
$22.40
Click for Quote
Log in
to unlock special pricing