- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1440322140-000
T1440322140-000
TE Connectivity / AMP Brand
H32B-SGR-M40
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H32B-SGR-M40
Search Keywords: T1440322140000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1440322140-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Accessory Type:Housing
-
Material:Die Cast Aluminum
-
Screw & Hole Thread Size:M40
-
Locking Device Type:Locking Clip
-
Corrosion Protected:Yes
-
Product Size:10
-
Circuit Application:Power & Signal
-
Entry Style:Side
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$31.32
5
$29.30
10
$27.95
25
$27.11
50
$25.34
100
$23.13
250 +
$21.37
Click for Quote
Log in
to unlock special pricing