- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1415163000-000
T1415163000-000
TE Connectivity / AMP Brand
H16B-AGS-EMC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H16B-AGS-EMC
Search Keywords: T1415163000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1415163000-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Material:Die Cast Aluminum
-
Accessory Type:Housing
-
Circuit Application:Power & Signal
-
Width:2.252 in, 57.2 mm
-
Locking Device Location:Housing
-
Packaging Quantity:1
-
Locking Device Type:Locking Clip
-
Packaging Method:Bag
-
Product Size:6
-
Length:4.764 in, 121 mm
-
Height:1.803 in, 45.8 mm
-
Corrosion Protected:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$18.05
10
$17.22
25
$16.70
50
$15.84
100
$14.25
250
$13.53
500 +
$12.11
Click for Quote
Log in
to unlock special pricing