- Home ›
- All Products›
- T1349160116-100
T1349160116-100
TE Connectivity / AMP Brand
H16A-TGH-PG16
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H16A-TGH-PG16
Search Keywords: T1349160116100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1349160116-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hood & Base Locking Device Type:Locking
-
Locking Device Location:Hood
-
Cable Entry Location:Bottom
-
Packaging Method:Box
-
Corrosion Protected:Yes
-
Sealable:Yes
-
Hood & Base Connector Product Type:Hood
-
Circuit Application:Power & Signal
-
Housing Material:Die Cast Aluminum
-
Thread Size:PG16
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$9.90
25
$8.97
50
$8.57
100
$7.92
250
$7.11
500
$6.54
1,000 +
$5.91
Click for Quote
Log in
to unlock special pricing