- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1319100120-000
T1319100120-000
TE Connectivity / AMP Brand
Hood 90ƒA€A° Powder Die Cast Aluminum Alloy Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Hood 90ƒA€A° Powder Die Cast Aluminum Alloy Box
Search Keywords: T1319100120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1319100120-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Type:Backshells1087
-
Shell Size:N/A
-
Angular Function:901072°
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Rectangular1075
-
Body Material:Die Cast Aluminum Alloy1073
-
Dimension:74 x 58.2mm mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
171
Ships today, if you order in
Minimum Order Quantity:
14
Order Increment:
7
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
14
$9.76
28
$7.94
56
$7.41
105
$7.05
252
$6.14
504
$5.65
1,001
$5.10
2,506 +
$4.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments