- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1310240121-000
T1310240121-000
TE Connectivity / AMP Brand
H24B-TS-RO-PG21
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
H24B-TS-RO-PG21
Search Keywords: T1310240121000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1310240121-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:N/A
-
Connector Type:Connector Rectangular
-
Body Material:Die Cast Aluminum Alloy
-
Dimension:138 x 44 x 60mm mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$11.38
25
$10.66
50
$10.12
100
$9.36
250
$8.55
500
$7.64
1,000 +
$6.87
Click for Quote
Log in
to unlock special pricing