- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1310100116-000
T1310100116-000
TE Connectivity / AMP Brand
H10B-TS-RO-PG16
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H10B-TS-RO-PG16
Search Keywords: T1310100116000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1310100116-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:-40 to 105 °C
-
Connector Type:Connector Discrete Wire Housing
-
Body Material:Die Cast Aluminum Alloy
-
Dimension:91 x 60 x 44mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
27
Order Increment:
9
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$11.792
9
$10.720
27
$10.380
54
$9.690
108
$8.960
252
$8.040
504
$7.190
1,008 +
$6.670
Click for Quote
Log in
to unlock special pricing