- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1310060120-000
T1310060120-000
TE Connectivity / AMP Brand
H6B-TS-M20
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H6B-TS-M20
Search Keywords: T1310060120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1310060120-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Rectangular
-
Body Material:Aluminum Die Cast
-
Dimension:73.4 x 60 x 43mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
29 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
6
$8.13
30
$7.44
54
$7.03
102
$6.46
252
$5.82
504
$5.14
1,002
$4.57
2,502 +
$4.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments