- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1230240125-000
T1230240125-000
TE Connectivity / AMP Brand
H24B-TSH-M25
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H24B-TSH-M25
Search Keywords: T1230240125000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1230240125-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Power & Signal
-
Locking Device Location:Hood
-
Product Size:8
-
Length:120 mm
-
Locking Device Type:Locking
-
Width:43 mm
-
Material:Die Cast Aluminum
-
Accessory Type:Hood
-
Sealable:Yes
-
Entry Style:Side
-
Product Type:Hood
-
Packaging Method:Box
-
Height:76 mm
-
Screw & Hole Thread Size:M25
-
Corrosion Protected:Yes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$12.83
25
$11.63
50
$10.84
100
$10.02
250
$8.99
500
$8.05
1,000 +
$7.37
Click for Quote
Log in
to unlock special pricing