- Home ›
- All Products›
- T1230100140-000
T1230100140-000
TE Connectivity / AMP Brand
H10B-TSH-M40
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H10B-TSH-M40
Search Keywords: T1230100140000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1230100140-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Hood & Base Connector Product Type:Hood
-
Hood & Base Locking Device Type:Locking Clip
-
Cable Entry Location:Side
-
Corrosion Protected:Yes
-
Circuit Application:Power & Signal
-
Housing Material:Die Cast Aluminum
-
Thread Size:M40
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$10.47
25
$9.49
50
$8.85
100
$8.18
250
$7.34
500
$6.75
1,000 +
$6.10
Click for Quote
Log in
to unlock special pricing