- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1220320150-000
T1220320150-000
TE Connectivity / AMP Brand
The T1220320150-000 is a low-construction, top-entry heavy-duty connector hood made from die-cast aluminum with an M50 cable e ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The T1220320150-000 is a low-construction, top-entry heavy-duty connector hood made from die-cast aluminum with an M50 cable entry.
Search Keywords: T1220320150000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1220320150-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Indicator Location:Top & Side
-
Material:Die Cast Aluminum
-
Screw & Hole Thread Size:M50
-
Accessory Type:Hood
-
Locking Device Type:Locking Clip
-
Circuit Application:Power & Signal
-
Corrosion Protected:Yes
-
Product Size:10
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$21.61
5
$20.22
10
$19.29
25
$18.71
50
$17.74
100
$15.96
250 +
$14.75
Click for Quote
Log in
to unlock special pricing