- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T1220240129-000
T1220240129-000
TE Connectivity / AMP Brand
H24B-TG-PG29
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H24B-TG-PG29
Search Keywords: T1220240129000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1220240129-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Width:43 mm
-
Locking Device Type:Locking
-
Locking Device Location:Hood
-
Product Size:8
-
Screw & Hole Thread Size:PG29
-
Product Type:Hood
-
Material:Die Cast Aluminum
-
Sealable:Yes
-
Entry Style:Side
-
Circuit Application:Power & Signal
-
Packaging Method:Box
-
Corrosion Protected:Yes
-
Accessory Type:Hood
-
Length:120 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
Minimum Order Quantity:
7
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
7
$16.04
14
$15.57
28
$15.11
56
$14.32
105
$13.27
252
$12.11
504 +
$10.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments