- Home ›
- All Products›
- T1220100220-000
T1220100220-000
TE Connectivity / AMP Brand
H10B-TG-2M20
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H10B-TG-2M20
Search Keywords: T1220100220000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1220100220-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hood & Base Locking Device Type:Locking Clip
-
Sealable:Yes
-
Hood & Base Connector Product Type:Hood
-
Corrosion Protected:Yes
-
Circuit Application:Power & Signal
-
Cable Entry Location:Top & Side
-
Thread Size:2M20
-
Housing Material:Die Cast Aluminum
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$11.08
25
$10.04
50
$9.37
100
$8.66
250
$7.77
500
$6.96
1,000 +
$6.45
Click for Quote
Log in
to unlock special pricing