- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1210320140-000
T1210320140-000
TE Connectivity / AMP Brand
H32B-TS-M40
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
H32B-TS-M40
Search Keywords: T1210320140000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1210320140-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Rectangular
-
Body Material:Die Cast Aluminum Alloy
-
Dimension:94 x 96.1 x 76mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
Minimum Order Quantity:
6
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
6
$19.39
12
$18.83
30
$18.09
54
$17.22
102
$15.95
252
$14.54
504 +
$12.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments