- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- T1210160121-000
T1210160121-000
TE Connectivity / AMP Brand
Hood 90ƒA€A° Powder 6 Shell Size Gray Die Cast Aluminum Alloy Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Hood 90ƒA€A° Powder 6 Shell Size Gray Die Cast Aluminum Alloy Box
Search Keywords: T1210160121000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1210160121-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:Backshells1087
-
Shell Size:61086
-
Angular Function:901072°
-
Operating Temperature:N/A
-
Connector Type:Connector Rectangular1075
-
Body Material:Die Cast Aluminum Alloy1073
-
Dimension:93.5 x 56.4 x 60mm mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8
Order Increment:
8
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
8
$9.06
32
$8.55
56
$8.16
104
$7.57
256
$6.91
504
$6.18
1,000 +
$5.57
Click for Quote
Log in
to unlock special pricing