- Home ›
- All Products›
- T1130160140-000
T1130160140-000
TE Connectivity / AMP Brand
H16B-TGH-S-M40
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H16B-TGH-S-M40
Search Keywords: T1130160140000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1130160140-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Hood & Base Locking Device Type:Screwlock
-
Sealable:Yes
-
Hood & Base Connector Product Type:Hood
-
Cable Entry Location:Bottom
-
Circuit Application:Power & Signal
-
Thread Size:M40
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$16.83
10
$16.05
25
$15.57
50
$14.76
100
$13.85
250
$12.61
500 +
$11.29
Click for Quote
Log in
to unlock special pricing