- Home ›
- All Products›
- T1010032300-001
T1010032300-001
TE Connectivity / AMP Brand
H3A-KDBP-G-NY110
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H3A-KDBP-G-NY110
Search Keywords: T1010032300001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T1010032300-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Corrosion Protected:Yes
-
Hood & Base Connector Product Type:Cover
-
Hood & Base Locking Device Type:Locking Clip
-
Sealable:Yes
-
Circuit Application:Power & Signal
-
Housing Material:Plastic
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
13 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
30
$2.02
120
$1.64
270
$1.49
510
$1.37
1,020
$1.21
2,520
$1.16
5,010
$1.13
7,500 +
$1.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments