- Home ›
- All Products›
- P032/0366R16TB
P032/0366R16TB
TE Connectivity / AMP Brand
Crimpband Splices
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Crimpband Splices
Product Highlights:
- Crimpband Type = MTM (Magnetic Wire)
- 7 Serrations
- Wire Range = 0.20 - 0.50 [24 -20] mm² [AWG]
- Wire Range Diameter (Solid) = .51 - .84 mm
- CMA Range = 400 - 1100 CMA
Search Keywords: P0320366R16TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:P032/0366R16TB
-
Alias/AKA:1601793-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
46000 -
Crimpband Type:MTM (Magnetic Wire)
-
Sealable:No
-
Product Type:Splice
-
Serrated:Yes
-
Number of Serrations:7
-
Plating Material:Tin
-
Wire/Cable Type:Magnet Wire
-
Termination Method:Crimp
-
Wire Size:24 – 20 AWG
-
Overall Length:3.91 mm
-
Insulated:No
-
Material Width:.154 in
-
Splice Capacity:3
-
Packaging Method:Strip
-
Terminal & Splice Type:Splice
-
Contact Plating Material:Tin
-
Operating Voltage:250 V
-
Insulated Wire Support:No
-
Terminal & Splice Style:Splice
-
Splice Material:Brass
-
Barrel Type:Open Barrel
-
Wire Diameter Range:.51 – .84 mm
-
Splice Type:Thru Splice
-
Heavy Duty:No
-
Government Qualified:No
-
Strip Orientation:End Feed
-
Material Thickness:.41 mm
-
Packaging Quantity:53000
-
Barrel Style:Standard
-
Wire Insulation Support:Without
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
69000
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
69,000
$0.0840
138,000
$0.0443
207,000
$0.0305
276,000 +
$0.0299
Click for Quote
Log in
to unlock special pricing