- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- MS17143-12
MS17143-12
TE Connectivity / AMP Brand
Rectangular Tongue Terminal 10-12AWG 26.47mm 7.04mm Tin Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Tongue Terminal 10-12AWG 26.47mm 7.04mm Tin Loose Piece
Product Highlights:
- Terminal Shape = Rectangular Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: MS1714312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:MS17143-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Rectangular Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:3 mm
-
Dimension:26.47 x 7.04 mm
-
Wire Size:10-12 AWG
-
Color:Yellow
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,003
Ships today, if you order in
Minimum Order Quantity:
25
30 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
25
$1.790
250
$1.127
500
$1.013
1,000
$0.944
2,500
$0.882
5,000
$0.874
7,500
$0.872
10,000 +
$0.857
Click for Quote
Log in
to unlock special pricing