- Home ›
- All Products›
- MCK-N1-P-9SRT1
MCK-N1-P-9SRT1
TE Connectivity / AMP Brand
Microminiature D Connectors
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Microminiature D Connectors
Search Keywords: MCKN1P9SRT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:MCK-N1-P-9SRT1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting Hardware:Jackpost Assembly
-
Shell Plating Material:Electroless Nickel
-
Housing Material:Polyphenylene Sulfide (PPS)
-
Number of Positions:9
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Thickness:50 µin
-
Preloaded:Yes
-
Contact Type:Socket
-
Termination Post Length:2.77 mm
-
PCB Mounting Orientation:Right Angle
-
Comment:Also available in military grade.
-
PCB Mount Orientation:Right Angle
-
Connector Style:Receptacle
-
Product Type:Connector
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
7
$315.41
13
$179.83
19
$129.88
25 +
$127.28
Click for Quote
Log in
to unlock special pricing