- Home ›
- All Products›
- MCK-C2-P-51PRT1
MCK-C2-P-51PRT1
TE Connectivity / AMP Brand
094-4704-7002=MCK-C2-P-51PRT1
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
094-4704-7002=MCK-C2-P-51PRT1
Search Keywords: MCKC2P51PRT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:MCK-C2-P-51PRT1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Pin
-
Termination Post Length:2.77 mm
-
Number of Positions:51
-
Shell Plating Finish:Yellow Chromate
-
Contact Mating Area Plating Thickness:50 µin
-
PCB Mounting Orientation:Right Angle
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
Connector & Contact Terminates To:Printed Circuit Board
-
Product Type:Connector
-
PCB Mount Orientation:Right Angle
-
Comment:Also available in military grade.
-
Housing Material:Polyphenylene Sulfide (PPS)
-
Mounting Hardware:Jackpost Assembly
-
Shell Plating Material:Cadmium
-
Connector Style:Plug
-
Preloaded:Yes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
19 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
7
$948.41
13
$539.05
19
$380.47
25 +
$372.86
Click for Quote
Log in
to unlock special pricing