- Home ›
- All Products›
- MCK-C2-P-25SRT1
MCK-C2-P-25SRT1
TE Connectivity / AMP Brand
094-4406-7002=MCK-C2-P-25SRT1
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
094-4406-7002=MCK-C2-P-25SRT1
Search Keywords: MCKC2P25SRT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:MCK-C2-P-25SRT1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Base Material:Copper Alloy
-
PCB Mount Orientation:Right Angle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:25
-
Connector Style:Receptacle
-
Shell Plating Finish:Yellow Chromate
-
Contact Type:Socket
-
Contact Mating Area Plating Material:Gold
-
PCB Mounting Orientation:Right Angle
-
Housing Material:Polyphenylene Sulfide (PPS)
-
Contact Mating Area Plating Thickness:50 µin
-
Preloaded:Yes
-
Mounting Hardware:Jackpost Assembly
-
Termination Post Length:2.77 mm
-
Product Type:Connector
-
Comment:Also available in military grade.
-
Shell Plating Material:Cadmium
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
19 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
8
$499.66
16
$264.53
24
$186.15
32 +
$182.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments