- Home ›
- All Products›
- M83513/09-A16
M83513/09-A16
TE Connectivity / AMP Brand
MCDR3-B-9S6Q9-72.0
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MCDR3-B-9S6Q9-72.0
Search Keywords: M8351309A16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M83513/09-A16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1 -
Contact Mating Area Plating Thickness:50 µin
-
Preloaded:Yes
-
Insulation Color:Black
-
Housing Material:Polyphenylene Sulfide (PPS)
-
Contact Type:Socket
-
Number of Positions:9
-
Contact Base Material:Copper Alloy
-
Mounting Hardware:None
-
Lead Length:1828.8 mm
-
Contact Mating Area Plating Material:Gold
-
Product Type:Connector
-
Comment:Also available in commercial grade.
-
Connector Style:Receptacle
-
Wire Type:Stranded per MIL-W-22759/33
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
6
$128.28
13
$72.87
19
$59.21
25 +
$58.02
Click for Quote
Log in
to unlock special pricing