- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- M83513/05-16
M83513/05-16
TE Connectivity / AMP Brand
S96-0002-0088=HM,S HD,JS,HF #4
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
S96-0002-0088=HM,S HD,JS,HF #4
Search Keywords: M835130516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M83513/05-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting Hardware:None
-
Circuit Application:Signal
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Product Type:Hardware
-
Connector Style:Hardware
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
2 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
25
$40.35
50
$25.83
75
$20.44
100 +
$20.03
Click for Quote
Log in
to unlock special pricing