- Home ›
- All Products›
- M83513/03-B03C
M83513/03-B03C
TE Connectivity / AMP Brand
M83513/03-B03C, MCKS-C2-B-15P6G9-18.0
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
M83513/03-B03C, MCKS-C2-B-15P6G9-18.0
Search Keywords: M8351303B03C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M83513/03-B03C
-
Alias/AKA:1-1532180-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Preloaded:Yes
-
Product Type:Connector
-
Lead Length:18 in, 457.2 mm
-
Number of Positions:15
-
Insulation Color:Black
-
Contact Type:Pin
-
Connector Style:Plug
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Beryllium Copper
-
Wire Type:Stranded
-
Shell Plating Material:Electroless Nickel
-
Connector & Housing Type:Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
MOQ for out of Stock Qty:
25
25 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$340.22
5
$339.37
10
$338.53
25
$337.68
50
$178.21
75
$122.56
100 +
$120.12
Click for Quote
Log in
to unlock special pricing