- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket Junction Systems ›
- M81714/3-DA1
M81714/3-DA1
TE Connectivity / AMP Brand
Terminal Junction System (TJS) Module & Splice Assemblies
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Junction System (TJS) Module & Splice Assemblies
Product Highlights:
- Feedback Module
- Size = 16
- Bus Configuration = A1
Search Keywords: M817143DA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M81714/3-DA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Wire
-
Comment:Contacts and sealing plugs packaged separately. , Customer/military marking, see drawing.
-
Contact Current Rating (Max):1.5 A
-
Centerline (Pitch):.13 in, 3.302 mm
-
Contact Base Material:Copper Alloy
-
Connector Mounting Type:Board Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
60 Weeks
can ship
6/24/27
Price (USD)
Qty
Unit Price
25
$2,351.52
50
$1,201.05
75
$817.55
100 +
$801.20
Click for Quote
Log in
to unlock special pricing