- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- M7928/4-102
M7928/4-102
TE Connectivity / AMP Brand
Ring Tongue Terminal 16-22AWG 19.86mm 6.35mm Tin-Lead Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 16-22AWG 19.86mm 6.35mm Tin-Lead Loose Piece
Product Highlights:
- Terminal
- 1 & 2 Class
- Wire Range = 0.30-1.40² [22-16] mm [AWG]
- Wire Range = 509 - 3260 CMA
- Body Style = PIDG
Search Keywords: M79284102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M7928/4-102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,710
Can Ship immediately
On Order:
20,000
can ship 12/14/26
Minimum Order Quantity:
50
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
50
$0.6676
250
$0.4204
1,000
$0.4039
3,000
$0.4000
5,000
$0.3990
8,000
$0.3980
10,000
$0.3883
15,000 +
$0.3873
Click for Quote
Log in
to unlock special pricing
Non-RoHS Equivalent