- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- M7928/1-32
M7928/1-32
TE Connectivity / AMP Brand
Ring Tongue Terminal 18AWG 23.01mm 7.92mm Tin Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 18AWG 23.01mm 7.92mm Tin Loose Piece
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG (Insulation Restriction)
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: M7928132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M7928/1-32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
9,509
can ship 5/13/26
Minimum Order Quantity:
50
32 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
50
$0.7164
250
$0.5841
1,000
$0.5005
3,000
$0.4888
5,000
$0.4663
8,000
$0.4651
10,000
$0.4640
15,000 +
$0.4628
Click for Quote
Log in
to unlock special pricing
Possible Replacement