- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- M7928/1-30
M7928/1-30
TE Connectivity / AMP Brand
PIDG Ring Tongue Terminal 18AWG 18.64mm 5.54mm Tin Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PIDG Ring Tongue Terminal 18AWG 18.64mm 5.54mm Tin Loose Piece
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG (Insulation Restriction)
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: M7928130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:M7928/1-30
-
Alias/AKA:2-36149-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,051
Can Ship immediately
On Order:
10,000
can ship 11/30/26
Minimum Order Quantity:
50
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
50
$0.763
250
$0.625
1,000
$0.576
3,000
$0.558
5,000
$0.544
8,000
$0.543
10,000
$0.542
15,000 +
$0.540
Click for Quote
Log in
to unlock special pricing